The MPC8349EZUAGDA is a 32-bit microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a JEDEC package code of S-PBGA-B672 and a terminal position of BOTTOM. The device operates on a supply voltage of 1.14 to 1.26 volts and has a clock frequency of up to 66 MHz. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32 bits. The microprocessor is packaged in a 35x35mm TBGA-672 package with a 1mm pitch.
NXP MPC8349EZUAGDA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.