
The MPC8349EZUAGDB is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz with a supply voltage of 1.2V. It is designed for surface mount applications and has an operating temperature range of 0°C to 105°C. The microprocessor is packaged in a TBGA package and is available in a tray packaging format with 24 units per package.
Sign in to ask questions about the NXP MPC8349EZUAGDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349EZUAGDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8349EZUAGDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
