
The MPC8349EZUAJF is a microprocessor from NXP with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is packaged in a lead-free LBGA package and is not RoHS compliant. The device has one core and is part of the MPC83xx series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| RoHS | Not Compliant |