
The MPC8349EZUAJFB is a 32-bit microprocessor from NXP, operating at a frequency of 533MHz. It is designed to run on a supply voltage of 1.2V, with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is packaged in a TBGA package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC8349EZUAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349EZUAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8349EZUAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.