
The MPC8349EZUALFB is a 32-bit microprocessor from NXP, operating at a frequency of 667MHz and a supply voltage of 1.3V. It is packaged in a TBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is designed for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Sign in to ask questions about the NXP MPC8349EZUALFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349EZUALFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.36V |
| Min Supply Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8349EZUALFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.