This 1-core microprocessor is packaged in a lead-free, halogen-free LBGA package. It operates within a temperature range of 0 to 105°C. The device is compliant with RoHS regulations and is packaged in a tray.
NXP MPC8349VVAGD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
No datasheet is available for this part.
