
The MPC8349VVAGDB is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It operates within a supply voltage range of 1.14V to 1.26V and can withstand temperatures between 0°C and 105°C. The device is mounted using a surface mount process and is compliant with RoHS regulations. It is available in a TBGA package with 24 components per tray.
Sign in to ask questions about the NXP MPC8349VVAGDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349VVAGDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8349VVAGDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
