
The NXP MPC8349VVAJD is a single-core microprocessor packaged in a lead-free LBGA package. It operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations. The device is halogen-free and available in a tray packaging format.
NXP MPC8349VVAJD technical specifications.
| Package/Case | LBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| RoHS | Compliant |
No datasheet is available for this part.