The MPC8349VVAJDB is a 32-bit microprocessor with a maximum operating frequency of 533MHz. It operates within a supply voltage range of 1.14V to 1.26V and can withstand temperatures between 0°C and 105°C. The device is packaged in a LBGA package type and is compliant with RoHS regulations. It is a member of the MPC83xx series and is available in a tray packaging format with 24 units per package.
Sign in to ask questions about the NXP MPC8349VVAJDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349VVAJDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Voltage | 1.2V |
| Weight | 0.326496oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8349VVAJDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.