
The MPC8349ZUAGDB is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 400MHz. It is designed to withstand temperatures up to 105°C. The device is packaged in a TBGA-24 configuration and is suitable for use in a variety of applications.
NXP MPC8349ZUAGDB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
