
The MPC8349ZUAJFB microprocessor is a 32-bit device operating at a frequency of 533MHz. It is designed for surface mount applications and is packaged in a TBGA-672 package. The operating temperature range is from 0°C to 105°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8349ZUAJFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8349ZUAJFB technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.327455oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8349ZUAJFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.