The MPC8358CVRADDDA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The device is supplied with a voltage between 1.14V and 1.26V. It is available in a surface mount HBGA package and is RoHS compliant.
NXP MPC8358CVRADDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
No datasheet is available for this part.