
The MPC8358CVRAGDDA is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It is designed to run on a supply voltage of 1.2V, with a maximum operating temperature range of 0-105°C. The device is packaged in a BGA package and is suitable for surface mount applications. The MPC8358CVRAGDDA is compliant with RoHS regulations and is halogen and lead free.
Sign in to ask questions about the NXP MPC8358CVRAGDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358CVRAGDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358CVRAGDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
