The MPC8358CVRAGDGA is a 32-bit microprocessor from NXP, featuring a single core and a maximum operating frequency of 400MHz. It is packaged in a BGA package and is designed to operate within a temperature range of -40°C to 105°C. The device is RoHS compliant and halogen free, making it suitable for use in a variety of applications. The MPC8358CVRAGDGA is available in a tray packaging format, with 36 units per package.
NXP MPC8358CVRAGDGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
No datasheet is available for this part.