The MPC8358CVVADDE is a 32-bit microprocessor from NXP, operating within a temperature range of 0°C to 105°C. It is supplied at 1.2V and features a maximum frequency of 266MHz. The device is packaged in a TBGA package and is available in trays of 21 units. The MPC8358CVVADDE is compliant with RoHS regulations and is halogen-free.
NXP MPC8358CVVADDE technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
No datasheet is available for this part.