
The MPC8358CVVADDEA is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and is designed for surface mount applications. The microprocessor has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MPC8358CVVADDEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358CVVADDEA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.380828oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358CVVADDEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.