PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5)
NXP MPC8358CVVAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
No datasheet is available for this part.
