NXP MPC8358CZUADDE technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8358CZUADDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
