The MPC8358CZUAGDG is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V and a maximum frequency of 400MHz. It is designed to function within a temperature range of 0 to 105°C. The device is packaged in a TBGA package and is available in quantities of 21 per tray. The MPC8358CZUAGDG is not radiation hardened and is not RoHS compliant.
NXP MPC8358CZUAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.