The MPC8358CZUAGDGA is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It has a supply voltage range of 1.14V to 1.26V and is designed for surface mount applications. The device is rated for operation up to 105°C. It is available in a TBGA package, packaged in a tray with 21 units per package.
NXP MPC8358CZUAGDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QorIQ P1 |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.