The MPC8358ECVRADDDA is a 32-bit microprocessor from NXP, operating at a maximum frequency of 266MHz. It is packaged in a BGA package and is designed for surface mount applications. The device is halogen free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. The operating supply voltage is 1.2V, with a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V.
Sign in to ask questions about the NXP MPC8358ECVRADDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358ECVRADDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358ECVRADDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
