32-BIT, 400MHz, RISC PROCESSOR, PBGA668
NXP MPC8358ECVRAGDGA technical specifications.
| Number of Terminals | 668 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B668 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.