
The MPC8358ECVVADDE is a 32-bit microprocessor from NXP, packaged in a TQFP-64 package. It operates at a maximum frequency of 266MHz and a supply voltage of 1.2V. The device is designed to withstand temperatures up to 105°C and is compliant with RoHS regulations. It is available in a tray packaging format with 21 units per package.
Sign in to ask questions about the NXP MPC8358ECVVADDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358ECVVADDE technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358ECVVADDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.