The MPC8358ECVVADDEA is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz. It is designed to function within a supply voltage range of 1.14V to 1.26V and can withstand temperatures between 0°C and 105°C. The device is packaged in a surface mount TBGA package and is compliant with RoHS regulations. It is available in a tray packaging format with 21 units per package.
Sign in to ask questions about the NXP MPC8358ECVVADDEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358ECVVADDEA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358ECVVADDEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.