The MPC8358ECZQAGDGA is a 32-bit microprocessor with a maximum operating frequency of 400MHz and an operating supply voltage of 1.2V. It is packaged in a BGA-668 package and is rated for operation between -40°C and 105°C. The device is not radiation hardened and is not RoHS compliant.
NXP MPC8358ECZQAGDGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.