
The MPC8358EVVAGDG is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 400MHz. It is packaged in a TBGA package and is available in a tray packaging format. The device is halogen free and RoHS compliant, making it suitable for a wide range of applications. The microprocessor is designed to operate within a temperature range of 0-105°C, making it suitable for use in harsh environments.
Sign in to ask questions about the NXP MPC8358EVVAGDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358EVVAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358EVVAGDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
