
The MPC8358EZQAGDDA is a 32-bit microprocessor manufactured by NXP. It operates at a frequency of 400MHz and has a supply voltage of 1.2V. The device is packaged in a BGA-668 package and has an operating temperature range of 0-105°C. The microprocessor is designed for use in surface mount applications and is compliant with various industry standards.
Sign in to ask questions about the NXP MPC8358EZQAGDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358EZQAGDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8358EZQAGDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
