The MPC8358EZQAGDGA is a 32-bit microprocessor from NXP, featuring a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 105°C and is packaged in a BGA format. The device is halogen-free and available in trays of 36 units.
Sign in to ask questions about the NXP MPC8358EZQAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358EZQAGDGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8358EZQAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.