The MPC8358EZUADDEA is a 32-bit microprocessor with a maximum operating frequency of 266MHz. It operates within a supply voltage range of 1.14V to 1.26V and is designed for surface mount applications. The device can withstand operating temperatures between 0°C and 105°C. It is available in a TBGA package quantity of 21 units per tray.
Sign in to ask questions about the NXP MPC8358EZUADDEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358EZUADDEA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.386239oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8358EZUADDEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.