The MPC8358VRAGDDA is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It is packaged in a BGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 105°C and is compliant with RoHS regulations. The microprocessor has a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. It is available in a tray packaging format with 36 units per package.
NXP MPC8358VRAGDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.210808oz |
| RoHS | Compliant |
No datasheet is available for this part.