
The MPC8358VVAGDG is a 32-bit microprocessor from NXP, operating at a supply voltage of 1.2V and a maximum frequency of 400MHz. It is designed to function within an operating temperature range of 0°C to 105°C. The device is packaged in a TBGA package and is compliant with RoHS regulations. The MPC8358VVAGDG is part of the MPC83xx series and is halogen-free and lead-free.
Sign in to ask questions about the NXP MPC8358VVAGDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358VVAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358VVAGDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
