
The MPC8358VVAGDGA is a 32-bit microprocessor from NXP, operating at frequencies up to 400MHz. It is designed to run on supply voltages between 1.14V and 1.26V, and is suitable for use in temperatures ranging from 0°C to 70°C. The device is mounted in a surface mount package and is compliant with RoHS regulations. It is available in a tray packaging format.
Sign in to ask questions about the NXP MPC8358VVAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358VVAGDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8358VVAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
