
The MPC8358ZQADDDA is a 32-bit microprocessor from NXP, operating at a frequency of 266MHz. It has a supply voltage range of 1.14V to 1.26V and is packaged in a BGA package for surface mount applications. The device is rated for operation over a temperature range of 0°C to 105°C.
Sign in to ask questions about the NXP MPC8358ZQADDDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358ZQADDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8358ZQADDDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
