
The MPC8358ZQAGDDA is a 32-bit microprocessor from NXP, operating at a frequency of 400MHz. It is designed to run at an operating supply voltage of 1.2V and can withstand temperatures between 0°C and 105°C. The processor is packaged in a BGA-668 package and is suitable for surface mount applications.
NXP MPC8358ZQAGDDA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not Compliant |
No datasheet is available for this part.