The MPC8358ZQAGDGA is a single-core microprocessor from NXP, featuring a 32-bit data bus width and a maximum operating frequency of 400MHz. It is packaged in a BGA-668 package, measuring 29mm x 29mm with a height of 1.46mm and a pitch of 1mm. The device is designed to operate within a temperature range of 0°C to 105°C. Note that this product is not RoHS compliant.
Sign in to ask questions about the NXP MPC8358ZQAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8358ZQAGDGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8358ZQAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.