The MPC8358ZUAGDGA is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It operates within a supply voltage range of 1.14V to 1.26V. The device is packaged in a surface mount TBGA package. The microprocessor is designed to function within an operating temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC82xx |
| Voltage | 1.5V |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |