Sign in to ask questions about the NXP MPC8360CVVADDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360CVVADDH technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Series | MPC83xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8360CVVADDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
