
The MPC8360CVVAJDG is a 32-bit microprocessor from NXP, operating at a frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and is designed for surface mount applications. The device is rated for operation over a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC8360CVVAJDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360CVVAJDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8360CVVAJDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
