Sign in to ask questions about the NXP MPC8360CZUADDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360CZUADDH technical specifications.
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 21 |
| Packaging | Tray |
| Series | MPC83xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8360CZUADDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
