NXP MPC8360E-RDK technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | General Purpose |
| Interface | RS-232, USB, Ethernet, SATA, PCI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8360E-RDK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
