
The NXP MPC8360ECZUAJDGA is a microprocessor with a 32-bit data bus width and a maximum operating frequency of 533MHz. It operates within a supply voltage range of 1.14V to 1.26V and can withstand temperatures from 0°C to 105°C. This microprocessor is designed for surface mount applications and is packaged in a TBGA-740 package.
Sign in to ask questions about the NXP MPC8360ECZUAJDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360ECZUAJDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 533MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.386239oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8360ECZUAJDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.