The MPC8360EVVAJDG is a 32-bit microprocessor with one core, operating at a maximum frequency of 533MHz and a supply voltage of 1.2V. It is packaged in a TBGA package and is compliant with lead-free and RoHS regulations. The operating temperature range is from 0°C to 105°C. The microprocessor is available in a tray packaging format with 21 units per package.
NXP MPC8360EVVAJDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.374987oz |
| RoHS | Compliant |
No datasheet is available for this part.