
32-bit RISC microprocessor operating at 533MHz. Features a 740-pin TBGA package for surface mounting. Supports I2C, SPI, USB, and UART interfaces. Offers a 64KB memory size and a single core. Operates with a supply voltage of 1.2V, within a temperature range of 0°C to 105°C. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8360EVVAJDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Termination | SMD/SMT |
| Weight | 0.380828oz |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | 5A002A1 FRE |
Download the complete datasheet for NXP MPC8360EVVAJDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.