The NXP MPC8360EVVALFHA is a 32-bit RISC microprocessor with a supply voltage range of 1.25 to 1.35V and a maximum clock frequency of 66.67MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a 37.5x37.5mm LBGA with 740 terminals on the bottom. It is designed for use in a variety of applications, including embedded systems and industrial control.
Sign in to ask questions about the NXP MPC8360EVVALFHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360EVVALFHA technical specifications.
| Number of Terminals | 740 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B740 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 667 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8360EVVALFHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.