The MPC8360EZUAGDG is a 32-bit microprocessor from NXP, operating at 1.2V and a maximum frequency of 400MHz. It is designed to withstand temperatures between 0°C and 105°C. The device is packaged in a TBGA package and is available in trays of 21 units.
Sign in to ask questions about the NXP MPC8360EZUAGDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360EZUAGDG technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8360EZUAGDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.