
The MPC8360VVAGDGA is a 32-bit microprocessor with a maximum frequency of 400MHz. It operates within a supply voltage range of 1.14V to 1.26V and features I/O voltage up to 3.3V. This microprocessor is designed for surface mount applications and can withstand temperatures up to 105°C. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the NXP MPC8360VVAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360VVAGDGA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.380828oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8360VVAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
