The MPC8360VVAJDGA is a 32-bit RISC microprocessor with a maximum clock frequency of 66.67 MHz and a supply voltage range of 1.15 to 1.35V. It features a 32-bit external data bus and a 32-bit address bus, with a maximum speed of 533 MHz. The microprocessor is packaged in a 37.5mm x 37.5mm LBGA with 740 terminals, and is suitable for use in a variety of applications requiring high-performance processing.
Sign in to ask questions about the NXP MPC8360VVAJDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8360VVAJDGA technical specifications.
| Number of Terminals | 740 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B740 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 533 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8360VVAJDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.