
The MPC8377CVRAGDA is a 32-bit microprocessor with a maximum operating frequency of 400MHz and 32KB of RAM. It features a SPI interface and is packaged in a surface mount tray. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for use in applications where a high level of integration and performance are required.
Sign in to ask questions about the NXP MPC8377CVRAGDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8377CVRAGDA technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377CVRAGDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.