The MPC8377ECVRAGD is a 32-bit microprocessor with a maximum operating frequency of 400MHz. It is designed to operate within a supply voltage range of 950mV to 1.05V. The device is packaged in a surface mount configuration and is suitable for use in environments with operating temperatures ranging from -40°C to 125°C. The MPC8377ECVRAGD is compliant with RoHS regulations and is halogen free. It is available in a tray packaging format with 27 devices per package.
NXP MPC8377ECVRAGD technical specifications.
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
No datasheet is available for this part.