The MPC8377ECVRAJFA is a 32-bit microprocessor with a maximum frequency of 533MHz and 32KB of memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 950mV and 1.05V. This halogen-free device is compliant with RoHS regulations and is available in a surface mount BGA package.
Sign in to ask questions about the NXP MPC8377ECVRAJFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8377ECVRAJFA technical specifications.
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377ECVRAJFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
